Part Details for B5-13231 by OTTO Engineering Inc
Overview of B5-13231 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-10010C1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. | |
20021323-10040C4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 40 positions, 1.27mm (0.500in) pitch. | |
20021323-10040C1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 40 positions, 1.27mm (0.500in) pitch. |
Part Details for B5-13231
B5-13231 CAD Models
B5-13231 Part Data Attributes
|
B5-13231
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
B5-13231
OTTO Engineering Inc
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Quick Connect Terminal, Button Type Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.57 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 6.35 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.67 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN | |
Termination Type | QUICK CONNECT |
Alternate Parts for B5-13231
This table gives cross-reference parts and alternative options found for B5-13231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5-13231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5-24241 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Through Hole-straight | OTTO Engineering Inc | B5-13231 vs B5-24241 |
B5-14241 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Through Hole-straight | OTTO Engineering Inc | B5-13231 vs B5-14241 |
B5-14231 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Through Hole-straight | OTTO Engineering Inc | B5-13231 vs B5-14231 |
B5-23231 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Quick Connect Terminal, Button Type Actuator, Panel Mount | OTTO Engineering Inc | B5-13231 vs B5-23231 |
B5-24242 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Through Hole-straight | OTTO Engineering Inc | B5-13231 vs B5-24242 |
B5-23242 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Quick Connect Terminal, Button Type Actuator, Panel Mount | OTTO Engineering Inc | B5-13231 vs B5-23242 |
B5-24232 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Through Hole-straight | OTTO Engineering Inc | B5-13231 vs B5-24232 |
B5-14232 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Through Hole-straight | OTTO Engineering Inc | B5-13231 vs B5-14232 |
B5-23241 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Quick Connect Terminal, Button Type Actuator, Panel Mount | OTTO Engineering Inc | B5-13231 vs B5-23241 |
B5-24231 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Through Hole-straight | OTTO Engineering Inc | B5-13231 vs B5-24231 |