Part Details for B45396R4686M509 by KEMET Corporation
Overview of B45396R4686M509 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45396R4686M509
B45396R4686M509 CAD Models
B45396R4686M509 Part Data Attributes
|
B45396R4686M509
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45396R4686M509
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.014 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45396R4686M509 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 2160 mA | |
Series | B45-MULTIPLE ANODE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45396R4686M509
This table gives cross-reference parts and alternative options found for B45396R4686M509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45396R4686M509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE686M020RWSB0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45396R4686M509 vs TBJE686M020RWSB0024 |
TBJE686M020LBLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45396R4686M509 vs TBJE686M020LBLD0745 |
TBJE686M020LCSB0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | B45396R4686M509 vs TBJE686M020LCSB0000 |
TBJE686M020LDLB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | B45396R4686M509 vs TBJE686M020LDLB0723 |
TBJE686M020LBDD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | B45396R4686M509 vs TBJE686M020LBDD0000 |
TBJE686M020JXSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | B45396R4686M509 vs TBJE686M020JXSC0H00 |
TBJE686M020CXSD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | B45396R4686M509 vs TBJE686M020CXSD0000 |
TBJE686M020CSLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | B45396R4686M509 vs TBJE686M020CSLB9H45 |
TBJE686M020LKDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | B45396R4686M509 vs TBJE686M020LKDC0H00 |
TBJE686M020CKLB0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | B45396R4686M509 vs TBJE686M020CKLB0800 |