Part Details for TBJE686M020CKLB0800 by Kyocera AVX Components
Overview of TBJE686M020CKLB0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE686M020CKLB0800
TBJE686M020CKLB0800 CAD Models
TBJE686M020CKLB0800 Part Data Attributes
|
TBJE686M020CKLB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE686M020CKLB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE686M020CKLB0800
This table gives cross-reference parts and alternative options found for TBJE686M020CKLB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE686M020CKLB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE686M020LRDZ0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020CKLB0800 vs TBJE686M020LRDZ0945 |
TBJE686M020LKLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020CKLB0800 vs TBJE686M020LKLZ0H23 |
TBJE686M020LKSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020CKLB0800 vs TBJE686M020LKSZ0000 |
TBJE686M020LLLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020CKLB0800 vs TBJE686M020LLLZ0723 |
TBJE686M020CASB0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020CKLB0800 vs TBJE686M020CASB0900 |
TBJE686M020CBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE686M020CKLB0800 vs TBJE686M020CBSZ0000 |
TBJE686M020CCDC0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020CKLB0800 vs TBJE686M020CCDC0700 |
TBJE686M020CCLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020CKLB0800 vs TBJE686M020CCLZ0723 |
TBJE686M020CGLC0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020CKLB0800 vs TBJE686M020CGLC0924 |
TBJE686M020CXDD0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020CKLB0800 vs TBJE686M020CXDD0045 |