Part Details for B45198R3156M309 by KEMET Corporation
Overview of B45198R3156M309 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198R3156M309
B45198R3156M309 CAD Models
B45198R3156M309 Part Data Attributes
|
B45198R3156M309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198R3156M309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Manufacturer Series | B45198R3156M309 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 468 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45198R3156M309
This table gives cross-reference parts and alternative options found for B45198R3156M309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198R3156M309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C156M016ZT6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | B45198R3156M309 vs T496C156M016ZT6120 |
T496C156M016ZK6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | B45198R3156M309 vs T496C156M016ZK6110 |
T493C156M016AC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45198R3156M309 vs T493C156M016AC6230 |
T493C156M016CT652B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | B45198R3156M309 vs T493C156M016CT652B7640 |
T493C156M016BT6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45198R3156M309 vs T493C156M016BT6430 |
T493C156M016CT641A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | B45198R3156M309 vs T493C156M016CT641A7610 |
T493C156M016CT631B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | B45198R3156M309 vs T493C156M016CT631B7610 |
T493C156M016CT621B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | B45198R3156M309 vs T493C156M016CT621B7610 |
T493C156M016CB6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45198R3156M309 vs T493C156M016CB6230 |
T496C156M016ZH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | B45198R3156M309 vs T496C156M016ZH6310 |