B45198L7106K509
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP

Overview of B45198L7106K509 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Renewable Energy Medical Imaging

CAD Models for B45198L7106K509 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45198L7106K509 by KEMET Corporation

B45198L7106K509
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
4.1 mm
JESD-609 Code
e4
Leakage Current
0.005 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
59.6 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. B45198L7106K509
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for B45198L7106K509

This table gives cross-reference parts and alternative options found for B45198L7106K509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198L7106K509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45196L7106K506 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation B45198L7106K509 vs B45196L7106K506
TBME106K050LBSB0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components B45198L7106K509 vs TBME106K050LBSB0700
TBME106K050LWSB0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components B45198L7106K509 vs TBME106K050LWSB0723
TBME106K050LRSB0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components B45198L7106K509 vs TBME106K050LRSB0800
TBME106K050LWSB0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components B45198L7106K509 vs TBME106K050LWSB0823
TBME106K050LSSB0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components B45198L7106K509 vs TBME106K050LSSB0824
TESE106K050EU0C1 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components B45198L7106K509 vs TESE106K050EU0C1
TBME106K050LBSB0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components B45198L7106K509 vs TBME106K050LBSB0723
TESE106K050EU0B1 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917 Kyocera AVX Components B45198L7106K509 vs TESE106K050EU0B1
TBME106K050LWSB0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components B45198L7106K509 vs TBME106K050LWSB0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45198L7106K509 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45198L7106K509 by KEMET Corporation

  • Please alert me when B45198L7106K509 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B45198L7106K509 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45198L7106K509 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B45198L7106K509 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45198L7106K509.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45198L7106K509 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: