Part Details for B45196L7106K506 by KEMET Corporation
Overview of B45196L7106K506 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L7106K506
B45196L7106K506 CAD Models
B45196L7106K506 Part Data Attributes
|
B45196L7106K506
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L7106K506
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196L7106K506 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | B45-AUTOMOTIVE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196L7106K506
This table gives cross-reference parts and alternative options found for B45196L7106K506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L7106K506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME106K050LBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196L7106K506 vs TBME106K050LBSB0700 |
TBME106K050LWSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196L7106K506 vs TBME106K050LWSB0723 |
TBME106K050LRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196L7106K506 vs TBME106K050LRSB0800 |
TBME106K050LWSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196L7106K506 vs TBME106K050LWSB0823 |
TBME106K050LSSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196L7106K506 vs TBME106K050LSSB0824 |
TESE106K050EU0C1 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | B45196L7106K506 vs TESE106K050EU0C1 |
TBME106K050LBSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196L7106K506 vs TBME106K050LBSB0723 |
TESE106K050EU0B1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | B45196L7106K506 vs TESE106K050EU0B1 |
B45198L7106K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196L7106K506 vs B45198L7106K509 |
TBME106K050LWSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196L7106K506 vs TBME106K050LWSB0800 |