Part Details for B45198L4156K409 by KEMET Corporation
Overview of B45198L4156K409 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198L4156K409
B45198L4156K409 CAD Models
B45198L4156K409 Part Data Attributes
|
B45198L4156K409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198L4156K409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 51.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45198L4156K409
This table gives cross-reference parts and alternative options found for B45198L4156K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198L4156K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491D156K020AT4081 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198L4156K409 vs T491D156K020AT4081 |
TBJD156K020CWST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | B45198L4156K409 vs TBJD156K020CWST0024 |
TBJD156K020CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | B45198L4156K409 vs TBJD156K020CRST0900 |
TBJD156K020CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45198L4156K409 vs TBJD156K020CRLC9000 |
TBJD156K020CWLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | B45198L4156K409 vs TBJD156K020CWLT0023 |
TBJD156K020CWST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | B45198L4156K409 vs TBJD156K020CWST0745 |
T450D11561DKAB | CAP,TANTALUM / TA2O5,15UF,20VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | B45198L4156K409 vs T450D11561DKAB |
TBJD156K020CSLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | B45198L4156K409 vs TBJD156K020CSLT0800 |
TBJD156K020CBLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | B45198L4156K409 vs TBJD156K020CBLT0823 |
TBJD156K020CBLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | B45198L4156K409 vs TBJD156K020CBLT0724 |