Part Details for TBJD156K020CRST0900 by Kyocera AVX Components
Overview of TBJD156K020CRST0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD156K020CRST0900
TBJD156K020CRST0900 CAD Models
TBJD156K020CRST0900 Part Data Attributes
|
TBJD156K020CRST0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD156K020CRST0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD156K020CRST0900
This table gives cross-reference parts and alternative options found for TBJD156K020CRST0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD156K020CRST0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491D156K020AT4081 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD156K020CRST0900 vs T491D156K020AT4081 |
TBJD156K020CWST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | TBJD156K020CRST0900 vs TBJD156K020CWST0024 |
TBJD156K020CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD156K020CRST0900 vs TBJD156K020CRLC9000 |
TBJD156K020CWLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | TBJD156K020CRST0900 vs TBJD156K020CWLT0023 |
TBJD156K020CWST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | TBJD156K020CRST0900 vs TBJD156K020CWST0745 |
T450D11561DKAB | CAP,TANTALUM / TA2O5,15UF,20VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TBJD156K020CRST0900 vs T450D11561DKAB |
TBJD156K020CSLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | TBJD156K020CRST0900 vs TBJD156K020CSLT0800 |
TBJD156K020CBLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | TBJD156K020CRST0900 vs TBJD156K020CBLT0823 |
TBJD156K020CBLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | TBJD156K020CRST0900 vs TBJD156K020CBLT0724 |
CWR11JS156KMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TBJD156K020CRST0900 vs CWR11JS156KMC |