Part Details for B45198L3685M106 by KEMET Corporation
Overview of B45198L3685M106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198L3685M106
B45198L3685M106 CAD Models
B45198L3685M106 Part Data Attributes
|
B45198L3685M106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198L3685M106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0011 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45198L3685M106 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 82.2 mA | |
Series | B45-AUTOMOTIVE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45198L3685M106
This table gives cross-reference parts and alternative options found for B45198L3685M106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198L3685M106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494A685M016AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45198L3685M106 vs T494A685M016AM7280 |
TBJA685M016CADC0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | B45198L3685M106 vs TBJA685M016CADC0H24 |
TBJA685M016CASZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | B45198L3685M106 vs TBJA685M016CASZ0024 |
T493A685M016AC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45198L3685M106 vs T493A685M016AC62107280 |
TBJA685M016CCDC0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | B45198L3685M106 vs TBJA685M016CCDC0800 |
TBJA685M016CCLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | B45198L3685M106 vs TBJA685M016CCLZ0823 |
TBJA685M016CKLB0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | B45198L3685M106 vs TBJA685M016CKLB0724 |
TBJA685M016CLLB0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | B45198L3685M106 vs TBJA685M016CLLB0800 |
TBJA685M016CRLC9945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | B45198L3685M106 vs TBJA685M016CRLC9945 |
TBJA685M016CSLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | B45198L3685M106 vs TBJA685M016CSLD9H00 |