Part Details for TBJA685M016CKLB0724 by Kyocera AVX Components
Overview of TBJA685M016CKLB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA685M016CKLB0724
TBJA685M016CKLB0724 CAD Models
TBJA685M016CKLB0724 Part Data Attributes
|
TBJA685M016CKLB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA685M016CKLB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA685M016CKLB0724
This table gives cross-reference parts and alternative options found for TBJA685M016CKLB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA685M016CKLB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494A685M016AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA685M016CKLB0724 vs T494A685M016AM7280 |
TBJA685M016CADC0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TBJA685M016CKLB0724 vs TBJA685M016CADC0H24 |
TBJA685M016CASZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TBJA685M016CKLB0724 vs TBJA685M016CASZ0024 |
T493A685M016AC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA685M016CKLB0724 vs T493A685M016AC62107280 |
TBJA685M016CCDC0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TBJA685M016CKLB0724 vs TBJA685M016CCDC0800 |
TBJA685M016CCLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TBJA685M016CKLB0724 vs TBJA685M016CCLZ0823 |
TBJA685M016CLLB0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TBJA685M016CKLB0724 vs TBJA685M016CLLB0800 |
TBJA685M016CRLC9945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TBJA685M016CKLB0724 vs TBJA685M016CRLC9945 |
TBJA685M016CSLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TBJA685M016CKLB0724 vs TBJA685M016CSLD9H00 |
TBJA685M016JALB0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TBJA685M016CKLB0724 vs TBJA685M016JALB0824 |