Part Details for B45198H0158K506 by KEMET Corporation
Overview of B45198H0158K506 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198H0158K506
B45198H0158K506 CAD Models
B45198H0158K506 Part Data Attributes
|
B45198H0158K506
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198H0158K506
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.06 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45198H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45198H0158K506
This table gives cross-reference parts and alternative options found for B45198H0158K506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198H0158K506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158K004LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917 | Kyocera AVX Components | B45198H0158K506 vs TBME158K004LRLC9945 |
TBME158K004LBLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917 | Kyocera AVX Components | B45198H0158K506 vs TBME158K004LBLC9H45 |
TBME158K004LSLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | B45198H0158K506 vs TBME158K004LSLC9845 |
TAJE158K004Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B45198H0158K506 vs TAJE158K004Y |
TBME158K004LWLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917 | Kyocera AVX Components | B45198H0158K506 vs TBME158K004LWLC9945 |
TPME158K004Y0015 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45198H0158K506 vs TPME158K004Y0015 |
TPME158K004P0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45198H0158K506 vs TPME158K004P0018 |
TBME158K004LRLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | B45198H0158K506 vs TBME158K004LRLC9H45 |
TBME158K004LSLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | B45198H0158K506 vs TBME158K004LSLC9H45 |
TBME158K004LBLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | B45198H0158K506 vs TBME158K004LBLC9945 |