Part Details for TAJE158K004Y by Kyocera AVX Components
Overview of TAJE158K004Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJE158K004Y
TAJE158K004Y CAD Models
TAJE158K004Y Part Data Attributes
|
TAJE158K004Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE158K004Y
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | TAJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | TAJ | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE158K004Y
This table gives cross-reference parts and alternative options found for TAJE158K004Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE158K004Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPME158K004P0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE158K004Y vs TPME158K004P0018 |
TBME158K004LBLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE158K004Y vs TBME158K004LBLC9045 |
TBME158K004LRLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE158K004Y vs TBME158K004LRLC9H45 |
TBME158K004LSLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE158K004Y vs TBME158K004LSLC9845 |
TBME158K004LWLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE158K004Y vs TBME158K004LWLC9845 |
TPME158K004P0015 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE158K004Y vs TPME158K004P0015 |
B45198H0158K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE158K004Y vs B45198H0158K506 |
B45198H0158K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE158K004Y vs B45198H0158K509 |
TBME158K004LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917 | Kyocera AVX Components | TAJE158K004Y vs TBME158K004LRLC9945 |
TBME158K004LSLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE158K004Y vs TBME158K004LSLC9045 |