Part Details for B45196L1477K509 by KEMET Corporation
Overview of B45196L1477K509 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L1477K509
B45196L1477K509 CAD Models
B45196L1477K509 Part Data Attributes
|
B45196L1477K509
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L1477K509
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196L1477K509 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 134.2 mA | |
Series | B45-AUTOMOTIVE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196L1477K509
This table gives cross-reference parts and alternative options found for B45196L1477K509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L1477K509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE477K006RKLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L1477K509 vs TBJE477K006RKLZ0H45 |
TBJE477K006RCLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L1477K509 vs TBJE477K006RCLB0H45 |
TBJE477K006JCLC0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L1477K509 vs TBJE477K006JCLC0000 |
TBJE477K006JKLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L1477K509 vs TBJE477K006JKLC0800 |
TBJE477K006RDLB0745 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L1477K509 vs TBJE477K006RDLB0745 |
TBJE477K006JCLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L1477K509 vs TBJE477K006JCLZ0H23 |
TBJE477K006RASZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L1477K509 vs TBJE477K006RASZ0945 |
TBJE477K006JLLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L1477K509 vs TBJE477K006JLLB0H00 |
TBJE477K006JCSB0800 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L1477K509 vs TBJE477K006JCSB0800 |
TBJE477K006JKSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L1477K509 vs TBJE477K006JKSZ0800 |