Part Details for B45196E4226K406 by KEMET Corporation
Overview of B45196E4226K406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196E4226K406
B45196E4226K406 CAD Models
B45196E4226K406 Part Data Attributes
|
B45196E4226K406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196E4226K406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196E4226K406
This table gives cross-reference parts and alternative options found for B45196E4226K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E4226K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267M2002226KR377 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | B45196E4226K406 vs 267M2002226KR377 |
TEESVD1D226K12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45196E4226K406 vs TEESVD1D226K12R |
TBJD226K020CWLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | B45196E4226K406 vs TBJD226K020CWLT0700 |
TBJD226K020CWST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | B45196E4226K406 vs TBJD226K020CWST0824 |
TBJD226K020CBST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | B45196E4226K406 vs TBJD226K020CBST0H24 |
281M2002226KN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | B45196E4226K406 vs 281M2002226KN |
TBJD226K020CRLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | B45196E4226K406 vs TBJD226K020CRLT0800 |
TR3D226K020D0225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196E4226K406 vs TR3D226K020D0225 |
TBJD226K020CBST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | B45196E4226K406 vs TBJD226K020CBST0924 |
TBJD226K020CWLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | B45196E4226K406 vs TBJD226K020CWLT0845 |