Part Details for TBJD226K020CRLT0800 by Kyocera AVX Components
Overview of TBJD226K020CRLT0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD226K020CRLT0800
TBJD226K020CRLT0800 CAD Models
TBJD226K020CRLT0800 Part Data Attributes
|
TBJD226K020CRLT0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226K020CRLT0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226K020CRLT0800
This table gives cross-reference parts and alternative options found for TBJD226K020CRLT0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226K020CRLT0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJD226K020CDSD0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | TBJD226K020CRLT0800 vs TBJD226K020CDSD0823 |
TBJD226K020CBLCTH45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | TBJD226K020CRLT0800 vs TBJD226K020CBLCTH45 |
T492D226K020CS42507610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | TBJD226K020CRLT0800 vs T492D226K020CS42507610 |
TBJD226K020CAMB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | TBJD226K020CRLT0800 vs TBJD226K020CAMB0723 |
TBJD226K020CFMC0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | TBJD226K020CRLT0800 vs TBJD226K020CFMC0024 |
TBJD226K020CWMZ0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | TBJD226K020CRLT0800 vs TBJD226K020CWMZ0H24 |
TBJD226K020CKLZT823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | TBJD226K020CRLT0800 vs TBJD226K020CKLZT823 |
TBJD226K020CWSDT923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | TBJD226K020CRLT0800 vs TBJD226K020CWSDT923 |
T496D226K020CH652C7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | TBJD226K020CRLT0800 vs T496D226K020CH652C7610 |
TBJD226K020CGLC9845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | TBJD226K020CRLT0800 vs TBJD226K020CGLC9845 |