Part Details for B45196-P2336-K0406 by KEMET Corporation
Overview of B45196-P2336-K0406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196-P2336-K0406
B45196-P2336-K0406 CAD Models
B45196-P2336-K0406 Part Data Attributes
|
B45196-P2336-K0406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196-P2336-K0406
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | STANDARD: IECQ-C-300801; CECC30801-801 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Manufacturer Series | B45196-P | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for B45196-P2336-K0406
This table gives cross-reference parts and alternative options found for B45196-P2336-K0406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196-P2336-K0406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FB336KSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount | Kyocera AVX Components | B45196-P2336-K0406 vs CWR11FB336KSA |
CWR11FB336KRBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount | Kyocera AVX Components | B45196-P2336-K0406 vs CWR11FB336KRBTR |
CWR11FB336KSBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount | Kyocera AVX Components | B45196-P2336-K0406 vs CWR11FB336KSBTR13 |
TLSVHD21A336K12L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, CHIP | NEC Electronics Group | B45196-P2336-K0406 vs TLSVHD21A336K12L |
CWR11FB336KPATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount | Kyocera AVX Components | B45196-P2336-K0406 vs CWR11FB336KPATR |
CWR11FB336KSATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount | Kyocera AVX Components | B45196-P2336-K0406 vs CWR11FB336KSATR13 |
B45196-H2336-K0309 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, CHIP | KEMET Corporation | B45196-P2336-K0406 vs B45196-H2336-K0309 |
CWR11FK336KMAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount | Kyocera AVX Components | B45196-P2336-K0406 vs CWR11FK336KMAW |
CWR11FC336KSBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount | Kyocera AVX Components | B45196-P2336-K0406 vs CWR11FC336KSBTR |
CWR11FK336KSBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount | Kyocera AVX Components | B45196-P2336-K0406 vs CWR11FK336KSBTR |