Part Details for CWR11FK336KSBTR by Kyocera AVX Components
Overview of CWR11FK336KSBTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11FK336KSBTR
CWR11FK336KSBTR CAD Models
CWR11FK336KSBTR Part Data Attributes
|
CWR11FK336KSBTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11FK336KSBTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | CWR11 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for CWR11FK336KSBTR
This table gives cross-reference parts and alternative options found for CWR11FK336KSBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11FK336KSBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FB336KSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount | Kyocera AVX Components | CWR11FK336KSBTR vs CWR11FB336KSA |
CWR11FB336KRBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount | Kyocera AVX Components | CWR11FK336KSBTR vs CWR11FB336KRBTR |
CWR11FB336KSBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount | Kyocera AVX Components | CWR11FK336KSBTR vs CWR11FB336KSBTR13 |
TLSVHD21A336K12L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, CHIP | NEC Electronics Group | CWR11FK336KSBTR vs TLSVHD21A336K12L |
CWR11FB336KPATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount | Kyocera AVX Components | CWR11FK336KSBTR vs CWR11FB336KPATR |
CWR11FB336KSATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount | Kyocera AVX Components | CWR11FK336KSBTR vs CWR11FB336KSATR13 |
B45196-H2336-K0309 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, CHIP | KEMET Corporation | CWR11FK336KSBTR vs B45196-H2336-K0309 |
CWR11FK336KMAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount | Kyocera AVX Components | CWR11FK336KSBTR vs CWR11FK336KMAW |
CWR11FC336KSBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount | Kyocera AVX Components | CWR11FK336KSBTR vs CWR11FC336KSBTR |
TESVFD21A336K12L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT | NEC Electronics Group | CWR11FK336KSBTR vs TESVFD21A336K12L |