Part Details for B45181-B7225-K109 by TDK Epcos
Overview of B45181-B7225-K109 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1095-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 25A Mohm To-220Fm | |
SiT8008BIB72-25E-24.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for B45181-B7225-K109
B45181-B7225-K109 CAD Models
B45181-B7225-K109 Part Data Attributes
|
B45181-B7225-K109
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45181-B7225-K109
TDK Epcos
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | B45181 |
Alternate Parts for B45181-B7225-K109
This table gives cross-reference parts and alternative options found for B45181-B7225-K109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45181-B7225-K109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202L2002225KG | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | Matsuo Electric Co Ltd | B45181-B7225-K109 vs 202L2002225KG |
204N2002225KH | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | Matsuo Electric Co Ltd | B45181-B7225-K109 vs 204N2002225KH |
B45181-B7225-K108 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | TDK Epcos | B45181-B7225-K109 vs B45181-B7225-K108 |
CX06020225K | CAP,TANTALUM / TA2O5,2.2UF,20VDC,10% -TOL,10% +TOL | KEMET Corporation | B45181-B7225-K109 vs CX06020225K |
TAP225K020F | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | Kyocera AVX Components | B45181-B7225-K109 vs TAP225K020F |
204M2002225KH | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | Matsuo Electric Co Ltd | B45181-B7225-K109 vs 204M2002225KH |
204M2002225KF | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | Matsuo Electric Co Ltd | B45181-B7225-K109 vs 204M2002225KF |
202L2002225KC | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | Matsuo Electric Co Ltd | B45181-B7225-K109 vs 202L2002225KC |
204N2002225KF | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | Matsuo Electric Co Ltd | B45181-B7225-K109 vs 204N2002225KF |
204N2002225KG | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | Matsuo Electric Co Ltd | B45181-B7225-K109 vs 204N2002225KG |