Part Details for 204N2002225KH by Matsuo Electric Co Ltd
Overview of 204N2002225KH by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 204N2002225KH
204N2002225KH CAD Models
204N2002225KH Part Data Attributes
|
204N2002225KH
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204N2002225KH
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | 204 |
Alternate Parts for 204N2002225KH
This table gives cross-reference parts and alternative options found for 204N2002225KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204N2002225KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202L2002225KG | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | Matsuo Electric Co Ltd | 204N2002225KH vs 202L2002225KG |
B45181-B7225-K108 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | TDK Epcos | 204N2002225KH vs B45181-B7225-K108 |
CX06020225K | CAP,TANTALUM / TA2O5,2.2UF,20VDC,10% -TOL,10% +TOL | KEMET Corporation | 204N2002225KH vs CX06020225K |
TAP225K020F | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | Kyocera AVX Components | 204N2002225KH vs TAP225K020F |
B45181-B7225-K109 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | TDK Epcos | 204N2002225KH vs B45181-B7225-K109 |
204M2002225KH | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | Matsuo Electric Co Ltd | 204N2002225KH vs 204M2002225KH |
204M2002225KF | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | Matsuo Electric Co Ltd | 204N2002225KH vs 204M2002225KF |
202L2002225KC | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | Matsuo Electric Co Ltd | 204N2002225KH vs 202L2002225KC |
204N2002225KF | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | Matsuo Electric Co Ltd | 204N2002225KH vs 204N2002225KF |
204N2002225KG | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | Matsuo Electric Co Ltd | 204N2002225KH vs 204N2002225KG |