Part Details for B45110A3356M208 by KEMET Corporation
Overview of B45110A3356M208 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45110A3356M208
B45110A3356M208 CAD Models
B45110A3356M208 Part Data Attributes
|
B45110A3356M208
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45110A3356M208
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | T495A335M010ZGE2K0728 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 171 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45110A3356M208
This table gives cross-reference parts and alternative options found for B45110A3356M208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45110A3356M208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A335M010CC622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | B45110A3356M208 vs T493A335M010CC622B |
TBJA335M010CWLC0800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | B45110A3356M208 vs TBJA335M010CWLC0800 |
TBJA335M010CRSB0H23 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | B45110A3356M208 vs TBJA335M010CRSB0H23 |
T493A335M010CH652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45110A3356M208 vs T493A335M010CH652C7280 |
T494A335M010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | B45110A3356M208 vs T494A335M010AH |
T493A335M010BT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45110A3356M208 vs T493A335M010BT62107640 |
TMCMA1A335MTRF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Holy Stone Enterprise Co Ltd | B45110A3356M208 vs TMCMA1A335MTRF |
T493A335M010BH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45110A3356M208 vs T493A335M010BH63207640 |
T493A335M010CT612BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | B45110A3356M208 vs T493A335M010CT612BWAFL |
T491A335M010AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | KEMET Corporation | B45110A3356M208 vs T491A335M010AMAUTO7280 |