-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3388
|
Newark | 3.30Uf 10.0V Rohs Compliant: No |Kemet T494A335M010AH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1840 / $0.2450 | Buy Now |
DISTI #
399-T494A335M010AHTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2109 | Buy Now |
DISTI #
T494A335M010AH
|
Avnet Americas | Capacitor Tantalum 3.3uF 20% 10V 2-Pin Surface Mount - Tape and Reel (Alt: T494A335M010AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T494A335M010AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 3.3uF 20% ESR=4Ohms RoHS: Not Compliant | 0 |
|
$0.1880 / $0.4200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494A335M010AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A335M010AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 54.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T494A335M010AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A335M010AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A335M010CC622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T494A335M010AH vs T493A335M010CC622B |
TBJA335M010CWLC0800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T494A335M010AH vs TBJA335M010CWLC0800 |
TBJA335M010CRSB0H23 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T494A335M010AH vs TBJA335M010CRSB0H23 |
T493A335M010CH652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494A335M010AH vs T493A335M010CH652C7280 |
T493A335M010BT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494A335M010AH vs T493A335M010BT62107640 |
TMCMA1A335MTRF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Holy Stone Enterprise Co Ltd | T494A335M010AH vs TMCMA1A335MTRF |
T493A335M010BH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494A335M010AH vs T493A335M010BH63207640 |
T493A335M010CT612BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T494A335M010AH vs T493A335M010CT612BWAFL |
T491A335M010AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | KEMET Corporation | T494A335M010AH vs T491A335M010AMAUTO7280 |
T493A335M010CT611A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T494A335M010AH vs T493A335M010CT611A7610 |