Part Details for B45020D1079K207 by KEMET Corporation
Overview of B45020D1079K207 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45020D1079K207
B45020D1079K207 CAD Models
B45020D1079K207 Part Data Attributes
|
B45020D1079K207
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45020D1079K207
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495D107K020ZTE200 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 783 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45020D1079K207
This table gives cross-reference parts and alternative options found for B45020D1079K207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45020D1079K207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D107K020D0080 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | B45020D1079K207 vs TR3D107K020D0080 |
TCSVS1D107KDCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Samsung Electro-Mechanics | B45020D1079K207 vs TCSVS1D107KDCL |
T495D107K020AHA2007280 | Tantalum Capacitor, Tantalum (dry/solid), CHIP | KEMET Corporation | B45020D1079K207 vs T495D107K020AHA2007280 |
T494D107K020AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45020D1079K207 vs T494D107K020AM |
T494D107K020AGAUTO7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | B45020D1079K207 vs T494D107K020AGAUTO7280 |
T495D107K020AMA2007280 | Tantalum Capacitor, Tantalum (dry/solid), CHIP | KEMET Corporation | B45020D1079K207 vs T495D107K020AMA2007280 |
T495D107K020ATE200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45020D1079K207 vs T495D107K020ATE200 |
293D107X9020D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45020D1079K207 vs 293D107X9020D2TE3 |
595D107X9020D8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 3017, CHIP | Vishay Sprague | B45020D1079K207 vs 595D107X9020D8T |
TR3D107K020C0200 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | B45020D1079K207 vs TR3D107K020C0200 |