Part Details for B45016C2269K257 by KEMET Corporation
Overview of B45016C2269K257 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45016C2269K257
B45016C2269K257 CAD Models
B45016C2269K257 Part Data Attributes
|
B45016C2269K257
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45016C2269K257
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Manufacturer Series | T495C226K016ZTE250 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 594 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45016C2269K257
This table gives cross-reference parts and alternative options found for B45016C2269K257. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45016C2269K257, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESVC1C226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45016C2269K257 vs ESVC1C226K |
TR3C226K016C0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45016C2269K257 vs TR3C226K016C0350 |
B45198R3226K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45016C2269K257 vs B45198R3226K306 |
07016-071KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45016C2269K257 vs 07016-071KCH |
TR3C226K016F0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45016C2269K257 vs TR3C226K016F0350 |
293D226X9016C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45016C2269K257 vs 293D226X9016C2WE3 |
B45196L3226K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45016C2269K257 vs B45196L3226K306 |
B45016C2269K307 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | B45016C2269K257 vs B45016C2269K307 |
B45198R3226K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | B45016C2269K257 vs B45198R3226K309 |
TCKIC226CTLSR350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | B45016C2269K257 vs TCKIC226CTLSR350 |