Part Details for B45198R3226K306 by KEMET Corporation
Overview of B45198R3226K306 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198R3226K306
B45198R3226K306 CAD Models
B45198R3226K306 Part Data Attributes
|
B45198R3226K306
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198R3226K306
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Manufacturer Series | B45198R3226K306 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 504 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45198R3226K306
This table gives cross-reference parts and alternative options found for B45198R3226K306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198R3226K306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T496C226K016BC62107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | B45198R3226K306 vs T496C226K016BC62107610 |
T493C226K016CB632C | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | B45198R3226K306 vs T493C226K016CB632C |
T495C226K016ANE300 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | B45198R3226K306 vs T495C226K016ANE300 |
T496C226K016AK6110WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | B45198R3226K306 vs T496C226K016AK6110WAFL |
T496C226K016CH611B7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | B45198R3226K306 vs T496C226K016CH611B7280 |
T496C226K016CH642CWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | B45198R3226K306 vs T496C226K016CH642CWAFL |
T496C226K016CT641C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | B45198R3226K306 vs T496C226K016CT641C7280 |
T496C226K016ATE1K0 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | B45198R3226K306 vs T496C226K016ATE1K0 |
T496C226K016DH64107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412 | B45198R3226K306 vs T496C226K016DH64107280 |
T493C226K016BC62107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | B45198R3226K306 vs T493C226K016BC62107640 |