Part Details for B45010B4769M407 by KEMET Corporation
Overview of B45010B4769M407 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45010B4769M407
B45010B4769M407 CAD Models
B45010B4769M407 Part Data Attributes
|
B45010B4769M407
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45010B4769M407
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 3.5 mm | |
Manufacturer Series | B45010B4769M407 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 414 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45010B4769M407
This table gives cross-reference parts and alternative options found for B45010B4769M407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45010B4769M407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198H2476M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45010B4769M407 vs B45198H2476M209 |
TR3B476M010F0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45010B4769M407 vs TR3B476M010F0350 |
TR3B476M010F0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45010B4769M407 vs TR3B476M010F0500 |
TEESVB21A476M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45010B4769M407 vs TEESVB21A476M8R |
B45110B4766M407 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45010B4769M407 vs B45110B4766M407 |
TR3B476M010E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45010B4769M407 vs TR3B476M010E0500 |
TLESVB21A476M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45010B4769M407 vs TLESVB21A476M8RE |
TPSB476M010H500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411 | Kyocera AVX Components | B45010B4769M407 vs TPSB476M010H500 |
TA010TCM476MBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | B45010B4769M407 vs TA010TCM476MBR-13 |
TR3B476M010C0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45010B4769M407 vs TR3B476M010C0500 |