Part Details for B45006C6866M207 by KEMET Corporation
Overview of B45006C6866M207 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45006C6866M207
B45006C6866M207 CAD Models
B45006C6866M207 Part Data Attributes
|
B45006C6866M207
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45006C6866M207
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0043 mA | |
Length | 6 mm | |
Manufacturer Series | B45006C6866M207 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 666 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45006C6866M207
This table gives cross-reference parts and alternative options found for B45006C6866M207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45006C6866M207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C686M006BH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | B45006C6866M207 vs T493C686M006BH63207280 |
T493C686M006CK631B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | B45006C6866M207 vs T493C686M006CK631B7610 |
T493C686M006CH642CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | B45006C6866M207 vs T493C686M006CH642CWAFL |
T493C686M006CH621A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | B45006C6866M207 vs T493C686M006CH621A7640 |
T493C686M006CT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45006C6866M207 vs T493C686M006CT6210 |
T496C686M006CT61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | B45006C6866M207 vs T496C686M006CT61107610 |
T493C686M006BT63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45006C6866M207 vs T493C686M006BT63107610 |
T493C686M006CB642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | B45006C6866M207 vs T493C686M006CB642A |
T493C686M006AN63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45006C6866M207 vs T493C686M006AN63207610 |
T496C686M006BH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45006C6866M207 vs T496C686M006BH6410WAFL |