Part Details for T493C686M006CB642A by KEMET Corporation
Overview of T493C686M006CB642A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C686M006CB642A
T493C686M006CB642A CAD Models
T493C686M006CB642A Part Data Attributes
|
T493C686M006CB642A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C686M006CB642A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0041 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 296.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C686M006CB642A
This table gives cross-reference parts and alternative options found for T493C686M006CB642A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C686M006CB642A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C686M006BH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C686M006CB642A vs T493C686M006BH63207280 |
T493C686M006CK631B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | T493C686M006CB642A vs T493C686M006CK631B7610 |
T493C686M006CH642CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | T493C686M006CB642A vs T493C686M006CH642CWAFL |
T493C686M006CH621A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | T493C686M006CB642A vs T493C686M006CH621A7640 |
T493C686M006CT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C686M006CB642A vs T493C686M006CT6210 |
T496C686M006CT61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | T493C686M006CB642A vs T496C686M006CT61107610 |
T493C686M006BT63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C686M006CB642A vs T493C686M006BT63107610 |
T493C686M006AN63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C686M006CB642A vs T493C686M006AN63207610 |
T496C686M006BH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C686M006CB642A vs T496C686M006BH6410WAFL |
T493C686M006BT61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C686M006CB642A vs T493C686M006BT61207640 |