Part Details for B43858C1107M012 by TDK Corporation
Overview of B43858C1107M012 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43858C1107M012
B43858C1107M012 CAD Models
B43858C1107M012 Part Data Attributes
|
B43858C1107M012
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43858C1107M012
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.495 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BLISTER PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B43858C1107M012
This table gives cross-reference parts and alternative options found for B43858C1107M012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43858C1107M012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101MBM1625RGN911C | CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C1107M012 vs 2101MBM1625RGN911C |
2101MBM1625RGN311M | CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C1107M012 vs 2101MBM1625RGN311M |
8101MBM1625RGN211B | CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C1107M012 vs 8101MBM1625RGN211B |
B43888C1107M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43858C1107M012 vs B43888C1107M001 |
8101MBM1625RG04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | B43858C1107M012 vs 8101MBM1625RG04C |
8101MBM1625RG050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | B43858C1107M012 vs 8101MBM1625RG050 |
SG160M0100A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | B43858C1107M012 vs SG160M0100A7F-1625 |
B43821A1107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B43858C1107M012 vs B43821A1107M000 |
SK160M0100A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | B43858C1107M012 vs SK160M0100A7F-1625 |
B43828A1107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | B43858C1107M012 vs B43828A1107M002 |