Part Details for SG160M0100A7F-1625 by YAGEO Corporation
Overview of SG160M0100A7F-1625 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for SG160M0100A7F-1625
SG160M0100A7F-1625 CAD Models
SG160M0100A7F-1625 Part Data Attributes
|
SG160M0100A7F-1625
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SG160M0100A7F-1625
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 300 mΩ | |
Leakage Current | 0.97 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 475 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SG160M0100A7F-1625
This table gives cross-reference parts and alternative options found for SG160M0100A7F-1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG160M0100A7F-1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101MBM1625RGN911C | CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SG160M0100A7F-1625 vs 2101MBM1625RGN911C |
2101MBM1625RGN311M | CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SG160M0100A7F-1625 vs 2101MBM1625RGN311M |
8101MBM1625RGN211B | CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SG160M0100A7F-1625 vs 8101MBM1625RGN211B |
B43888C1107M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SG160M0100A7F-1625 vs B43888C1107M001 |
8101MBM1625RG04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | SG160M0100A7F-1625 vs 8101MBM1625RG04C |
8101MBM1625RG050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | SG160M0100A7F-1625 vs 8101MBM1625RG050 |
B43821A1107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | SG160M0100A7F-1625 vs B43821A1107M000 |
SK160M0100A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SG160M0100A7F-1625 vs SK160M0100A7F-1625 |
B43828A1107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | SG160M0100A7F-1625 vs B43828A1107M002 |
8101MBM1625RGN911P | CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SG160M0100A7F-1625 vs 8101MBM1625RGN911P |