Part Details for B43851A1684M012 by TDK Epcos
Overview of B43851A1684M012 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43851A1684M012
B43851A1684M012 CAD Models
B43851A1684M012 Part Data Attributes
|
B43851A1684M012
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43851A1684M012
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IEC60384-4 | |
Capacitance | 0.68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.018264 mA | |
Manufacturer Series | B43851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 13 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B43851A1684M012
This table gives cross-reference parts and alternative options found for B43851A1684M012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43851A1684M012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43851A1684M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | B43851A1684M012 vs B43851A1684M004 |
B43851A1684M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | B43851A1684M012 vs B43851A1684M000 |
B43851A1684M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | B43851A1684M012 vs B43851A1684M003 |
B43851A1684M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | B43851A1684M012 vs B43851A1684M012 |
1RX2CJB684MCS6L0011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43851A1684M012 vs 1RX2CJB684MCS6L0011 |
B43851A1684M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | B43851A1684M012 vs B43851A1684M004 |
B43851A1684M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | B43851A1684M012 vs B43851A1684M001 |
1RG2CJB684MA56L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43851A1684M012 vs 1RG2CJB684MA56L011 |
1RX2CAB684MCS6L0011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43851A1684M012 vs 1RX2CAB684MCS6L0011 |
B43851A1684M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | B43851A1684M012 vs B43851A1684M009 |