Part Details for 1RX2CAB684MCS6L0011 by Samwha Electronics
Overview of 1RX2CAB684MCS6L0011 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1RX2CAB684MCS6L0011
1RX2CAB684MCS6L0011 CAD Models
1RX2CAB684MCS6L0011 Part Data Attributes
|
1RX2CAB684MCS6L0011
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1RX2CAB684MCS6L0011
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.017176 mA | |
Manufacturer Series | RX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 15 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 1RX2CAB684MCS6L0011
This table gives cross-reference parts and alternative options found for 1RX2CAB684MCS6L0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RX2CAB684MCS6L0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43851A1684M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | 1RX2CAB684MCS6L0011 vs B43851A1684M012 |
1RX2CJB684MAP6L0011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RX2CAB684MCS6L0011 vs 1RX2CJB684MAP6L0011 |
B43851A1684M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | 1RX2CAB684MCS6L0011 vs B43851A1684M004 |
RG2C684M6L011PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RX2CAB684MCS6L0011 vs RG2C684M6L011PA |
B43851A1684M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | 1RX2CAB684MCS6L0011 vs B43851A1684M009 |
B43851A1684M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | 1RX2CAB684MCS6L0011 vs B43851A1684M002 |
B43851A1684M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | 1RX2CAB684MCS6L0011 vs B43851A1684M000 |
B43851A1684M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | 1RX2CAB684MCS6L0011 vs B43851A1684M004 |
B43851A1684M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | 1RX2CAB684MCS6L0011 vs B43851A1684M008 |
B43851A1684M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | 1RX2CAB684MCS6L0011 vs B43851A1684M003 |