Part Details for B43828A9335M000 by TDK Corporation
Overview of B43828A9335M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43828A9335M000
B43828A9335M000 CAD Models
B43828A9335M000 Part Data Attributes
|
B43828A9335M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43828A9335M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 42 mA | |
Series | B43828 | |
Terminal Pitch | 5 mm |
Alternate Parts for B43828A9335M000
This table gives cross-reference parts and alternative options found for B43828A9335M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43828A9335M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13R3VAM1016RFN7110 | CAP,AL2O3,3.3UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43828A9335M000 vs 13R3VAM1016RFN7110 |
83R3VAM1016RF05C | CAP,AL2O3,3.3UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43828A9335M000 vs 83R3VAM1016RF05C |
13R3VAM1016RFN211B | CAP,AL2O3,3.3UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43828A9335M000 vs 13R3VAM1016RFN211B |
83R3VAM1016LM00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | B43828A9335M000 vs 83R3VAM1016LM00B |
83R3VAM1016RF000 | CAP,AL2O3,3.3UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43828A9335M000 vs 83R3VAM1016RF000 |
400BXC3R3MT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | B43828A9335M000 vs 400BXC3R3MT810X16 |
23R3VAM1016RTN411C | CAP,AL2O3,3.3UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43828A9335M000 vs 23R3VAM1016RTN411C |
83R3VAM1016RTN011B | CAP,AL2O3,3.3UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43828A9335M000 vs 83R3VAM1016RTN011B |
23R3VAM1016RAN1110 | CAP,AL2O3,3.3UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43828A9335M000 vs 23R3VAM1016RAN1110 |
23R3VAM1016RTN211P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | B43828A9335M000 vs 23R3VAM1016RTN211P |