Part Details for 83R3VAM1016LM00B by Fenghua (HK) Electronics Ltd
Overview of 83R3VAM1016LM00B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 83R3VAM1016LM00B
83R3VAM1016LM00B CAD Models
83R3VAM1016LM00B Part Data Attributes
|
83R3VAM1016LM00B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
83R3VAM1016LM00B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 83R3VAM1016LM00B
This table gives cross-reference parts and alternative options found for 83R3VAM1016LM00B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83R3VAM1016LM00B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13R3VAM1016RFN7110 | CAP,AL2O3,3.3UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3VAM1016LM00B vs 13R3VAM1016RFN7110 |
83R3VAM1016RF05C | CAP,AL2O3,3.3UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3VAM1016LM00B vs 83R3VAM1016RF05C |
13R3VAM1016RFN211B | CAP,AL2O3,3.3UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3VAM1016LM00B vs 13R3VAM1016RFN211B |
83R3VAM1016RF000 | CAP,AL2O3,3.3UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3VAM1016LM00B vs 83R3VAM1016RF000 |
400BXC3R3MT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | 83R3VAM1016LM00B vs 400BXC3R3MT810X16 |
23R3VAM1016RTN411C | CAP,AL2O3,3.3UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3VAM1016LM00B vs 23R3VAM1016RTN411C |
83R3VAM1016RTN011B | CAP,AL2O3,3.3UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3VAM1016LM00B vs 83R3VAM1016RTN011B |
23R3VAM1016RAN1110 | CAP,AL2O3,3.3UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3VAM1016LM00B vs 23R3VAM1016RAN1110 |
23R3VAM1016RTN211P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | 83R3VAM1016LM00B vs 23R3VAM1016RTN211P |
23R3VAM1016RTN711P | CAP,AL2O3,3.3UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3VAM1016LM00B vs 23R3VAM1016RTN711P |