Part Details for B43827A9226M000 by TDK Corporation
Overview of B43827A9226M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43827A9226M000
B43827A9226M000 CAD Models
B43827A9226M000 Part Data Attributes
|
B43827A9226M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43827A9226M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 200 mA | |
Series | B43827 | |
Terminal Pitch | 7.5 mm |
Alternate Parts for B43827A9226M000
This table gives cross-reference parts and alternative options found for B43827A9226M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43827A9226M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC22400GBP1625LGK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Jackcon Capacitor Electronics Co Ltd | B43827A9226M000 vs EC22400GBP1625LGK |
8220VAM1625WFN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | B43827A9226M000 vs 8220VAM1625WFN0B |
ESK226M400AM7KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | B43827A9226M000 vs ESK226M400AM7KA |
8220VAM1625WFN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | B43827A9226M000 vs 8220VAM1625WFN50 |
8220VAM1625WFN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | B43827A9226M000 vs 8220VAM1625WFN4C |
8220VAM1625WF00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | B43827A9226M000 vs 8220VAM1625WF00C |
ESH226M400AM7KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | B43827A9226M000 vs ESH226M400AM7KA |
8220VAM1625WFN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | B43827A9226M000 vs 8220VAM1625WFN0P |
8220VAM1625WF01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | B43827A9226M000 vs 8220VAM1625WF01C |
8220VAM1625WF070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | B43827A9226M000 vs 8220VAM1625WF070 |