EC22400GBP1625LGK
Jackcon Capacitor Electronics Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF

Overview of EC22400GBP1625LGK by Jackcon Capacitor Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EC22400GBP1625LGK by Jackcon Capacitor Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC22400GBP1625LGK by Jackcon Capacitor Electronics Co Ltd

EC22400GBP1625LGK
Jackcon Capacitor Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JACKCON CAPACITOR ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM
Length
25 mm
Manufacturer Series
LGK(400V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Series
LGK(400V)
Terminal Pitch
7.5 mm
Want to compare parts?
  1. EC22400GBP1625LGK
    Jackcon Capacitor Electronics Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF
    VS

Alternate Parts for EC22400GBP1625LGK

This table gives cross-reference parts and alternative options found for EC22400GBP1625LGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC22400GBP1625LGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8220VAM1625WFN0B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd EC22400GBP1625LGK vs 8220VAM1625WFN0B
ESK226M400AM7KA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID KEMET Corporation EC22400GBP1625LGK vs ESK226M400AM7KA
8220VAM1625WFN50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd EC22400GBP1625LGK vs 8220VAM1625WFN50
8220VAM1625WFN4C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd EC22400GBP1625LGK vs 8220VAM1625WFN4C
8220VAM1625WF00C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd EC22400GBP1625LGK vs 8220VAM1625WF00C
ESH226M400AM7KA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID KEMET Corporation EC22400GBP1625LGK vs ESH226M400AM7KA
8220VAM1625WFN0P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd EC22400GBP1625LGK vs 8220VAM1625WFN0P
8220VAM1625WF01C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd EC22400GBP1625LGK vs 8220VAM1625WF01C
8220VAM1625WF070 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd EC22400GBP1625LGK vs 8220VAM1625WF070
GZ226M2GK25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF Man Yue Technology Holdings Ltd EC22400GBP1625LGK vs GZ226M2GK25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC22400GBP1625LGK by Jackcon Capacitor Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC22400GBP1625LGK by Jackcon Capacitor Electronics Co Ltd

Select Manufacturer
Which Manufacturer of EC22400GBP1625LGK would you like to use for your alert(s)?
  • Please alert me when EC22400GBP1625LGK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC22400GBP1625LGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC22400GBP1625LGK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC22400GBP1625LGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC22400GBP1625LGK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC22400GBP1625LGK by Jackcon Capacitor Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: