-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43642A9397M082
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43642A9397M082
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 260 mΩ | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1590 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43642A9397M082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43642A9397M082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640A9397M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642A9397M082 vs B43640A9397M080 |
B43642A9397M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642A9397M082 vs B43642A9397M060 |
B43640A9397M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642A9397M082 vs B43640A9397M000 |
B43640A9397M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642A9397M082 vs B43640A9397M067 |
B43640A9397M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43642A9397M082 vs B43640A9397M082 |
B43642A9397M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642A9397M082 vs B43642A9397M080 |
B43640A9397M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43642A9397M082 vs B43640A9397M002 |
B43640A9397M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642A9397M082 vs B43640A9397M082 |
B43642A9397M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642A9397M082 vs B43642A9397M062 |
400HXH390MEPASN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | Rubycon Corporation | B43642A9397M082 vs 400HXH390MEPASN25X45 |