Part Details for B43640A9397M000 by TDK Corporation
Overview of B43640A9397M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43640A9397M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43640A9397M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP IN 390UF 400V - Bulk (Alt: B43640A9397M000) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B43640A9397M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 390uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$4.6200 | Order Now |
Part Details for B43640A9397M000
B43640A9397M000 CAD Models
B43640A9397M000 Part Data Attributes
|
B43640A9397M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640A9397M000
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 260 mΩ | |
JESD-609 Code | e3 | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1560 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43640A9397M000
This table gives cross-reference parts and alternative options found for B43640A9397M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640A9397M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640A9397M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640A9397M000 vs B43640A9397M002 |
B43640A9397M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A9397M000 vs B43640A9397M082 |
B43642A9397M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640A9397M000 vs B43642A9397M087 |
B43642A9397M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640A9397M000 vs B43642A9397M062 |
B43640A9397M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640A9397M000 vs B43640A9397M082 |
400HXH390MEPASN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | Rubycon Corporation | B43640A9397M000 vs 400HXH390MEPASN25X45 |
B43640A9397M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A9397M000 vs B43640A9397M080 |
B43640A9397M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A9397M000 vs B43640A9397M060 |
B43642A9397M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640A9397M000 vs B43642A9397M007 |
B43642A9397M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640A9397M000 vs B43642A9397M002 |