-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43640E2108M060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43640E2108M060
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 75 mΩ | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2510 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43640E2108M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640E2108M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640E2108M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640E2108M060 vs B43640E2108M062 |
B43642E2108M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E2108M060 vs B43642E2108M080 |
B43642E2108M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E2108M060 vs B43642E2108M060 |
B43640E2108M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640E2108M060 vs B43640E2108M080 |
LGG2E102MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | B43640E2108M060 vs LGG2E102MERAHA |
B43640E2108M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640E2108M060 vs B43640E2108M002 |
B43640E2108M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640E2108M060 vs B43640E2108M087 |
B43642E2108M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E2108M060 vs B43642E2108M067 |
B43640E2108M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640E2108M060 vs B43640E2108M067 |
LGG2E102MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | B43640E2108M060 vs LGG2E102MERAGA |