Part Details for B43640B2827M007 by TDK Epcos
Overview of B43640B2827M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for B43640B2827M007
B43640B2827M007 CAD Models
B43640B2827M007 Part Data Attributes
|
B43640B2827M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43640B2827M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
JESD-609 Code | e3 | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43640B2827M007
This table gives cross-reference parts and alternative options found for B43640B2827M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640B2827M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642B2827M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640B2827M007 vs B43642B2827M067 |
LGN2D821MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | B43640B2827M007 vs LGN2D821MEKA35 |
381LQ821M200J032A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | B43640B2827M007 vs 381LQ821M200J032A |
NRLPW821M200V25X35LF | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | NIC Components Corp | B43640B2827M007 vs NRLPW821M200V25X35LF |
B43640B2827M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640B2827M007 vs B43640B2827M007 |
B43642B2827M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640B2827M007 vs B43642B2827M000 |
381LQ821M200J032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B43640B2827M007 vs 381LQ821M200J032 |
B43642B2827M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640B2827M007 vs B43642B2827M002 |
B43640B2827M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640B2827M007 vs B43640B2827M080 |
LGN2D821MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | B43640B2827M007 vs LGN2D821MERAGA |