Part Details for 381LQ821M200J032A by Cornell Dubilier Electronics Inc
Overview of 381LQ821M200J032A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 381LQ821M200J032A
381LQ821M200J032A CAD Models
381LQ821M200J032A Part Data Attributes
|
381LQ821M200J032A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LQ821M200J032A
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 109 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2860 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LQ821M200J032A
This table gives cross-reference parts and alternative options found for 381LQ821M200J032A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ821M200J032A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642B2827M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 381LQ821M200J032A vs B43642B2827M067 |
LGN2D821MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 381LQ821M200J032A vs LGN2D821MEKA35 |
NRLPW821M200V25X35LF | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | NIC Components Corp | 381LQ821M200J032A vs NRLPW821M200V25X35LF |
B43640B2827M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 381LQ821M200J032A vs B43640B2827M007 |
B43640B2827M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LQ821M200J032A vs B43640B2827M007 |
B43642B2827M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 381LQ821M200J032A vs B43642B2827M000 |
381LQ821M200J032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LQ821M200J032A vs 381LQ821M200J032 |
B43642B2827M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 381LQ821M200J032A vs B43642B2827M002 |
B43640B2827M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 381LQ821M200J032A vs B43640B2827M080 |
LGN2D821MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 381LQ821M200J032A vs LGN2D821MERAGA |