B43640A9827M080
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of B43640A9827M080 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for B43640A9827M080 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43640A9827M080 by TDK Epcos

B43640A9827M080
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
140 mΩ
JESD-609 Code
e3
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
CARDBOARD
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
2440 mA
Surface Mount
NO
Tan Delta
0.20
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B43640A9827M080
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for B43640A9827M080

This table gives cross-reference parts and alternative options found for B43640A9827M080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640A9827M080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43640A9827M002 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation B43640A9827M080 vs B43640A9827M002
B43640A9827M060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43640A9827M080 vs B43640A9827M060
B43640A9827M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43640A9827M080 vs B43640A9827M007
B43640A9827M082 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation B43640A9827M080 vs B43640A9827M082
B43642A9827M062 Aluminum Electrolytic Capacitor, TDK Corporation B43640A9827M080 vs B43642A9827M062
B43640A9827M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43640A9827M080 vs B43640A9827M002
B43640A9827M062 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43640A9827M080 vs B43640A9827M062
B43640A9827M082 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43640A9827M080 vs B43640A9827M082
B43640A9827M067 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation B43640A9827M080 vs B43640A9827M067
B43640A9827M062 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation B43640A9827M080 vs B43640A9827M062

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43640A9827M080 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43640A9827M080 by TDK Epcos

Select Manufacturer
Which Manufacturer of B43640A9827M080 would you like to use for your alert(s)?
  • Please alert me when B43640A9827M080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43640A9827M080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43640A9827M080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43640A9827M080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43640A9827M080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43640A9827M080 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: