Part Details for B43640A9827M082 by TDK Corporation
Overview of B43640A9827M082 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43640A9827M082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43640A9827M082
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 820uF 20% 400V 3-Pin Through Hole Cardboard - Bulk (Alt: B43640A9827M082) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9432 | Buy Now |
DISTI #
871-B43640A9827M82
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 820uF 20% PVC+PET 3 Term 4.5mm RoHS: Compliant | 0 |
|
$8.3900 / $8.5300 | Order Now |
DISTI #
B43640A9827M082
|
Avnet Abacus | (Alt: B43640A9827M082) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B43640A9827M082
B43640A9827M082 CAD Models
B43640A9827M082 Part Data Attributes
|
B43640A9827M082
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640A9827M082
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140 mΩ | |
JESD-609 Code | e3 | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2440 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43640A9827M082
This table gives cross-reference parts and alternative options found for B43640A9827M082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640A9827M082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640A9827M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A9827M082 vs B43640A9827M007 |
B43640A9827M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A9827M082 vs B43640A9827M067 |
B43642A9827M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640A9827M082 vs B43642A9827M060 |
B43640A9827M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A9827M082 vs B43640A9827M080 |
B43640A9827M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A9827M082 vs B43640A9827M062 |
B43640A9827M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640A9827M082 vs B43640A9827M087 |
B43642A9827M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640A9827M082 vs B43642A9827M087 |
400HXK820MEPASN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, | Rubycon Corporation | B43640A9827M082 vs 400HXK820MEPASN35X45 |
B43640A9827M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640A9827M082 vs B43640A9827M002 |
B43642A9827M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640A9827M082 vs B43642A9827M007 |