-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43624C5187M082
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43624C5187M082
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 620 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1360 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43624C5187M082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43624C5187M082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43624C5187M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624C5187M082 vs B43624C5187M007 |
LS-181M2WL4-3525 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624C5187M082 vs LS-181M2WL4-3525 |
B43624C5187M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624C5187M082 vs B43624C5187M002 |
LS-181M2WL5-3525 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624C5187M082 vs LS-181M2WL5-3525 |
LPX181M450H1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B43624C5187M082 vs LPX181M450H1P3 |
B43624C5187M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624C5187M082 vs B43624C5187M060 |
LS-181M2WS3-3525 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624C5187M082 vs LS-181M2WS3-3525 |
B43624C5187M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624C5187M082 vs B43624C5187M080 |
LS-181M2WL3A3525 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624C5187M082 vs LS-181M2WL3A3525 |
B43624C5187M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624C5187M082 vs B43624C5187M000 |