Part Details for LS-181M2WL5-3525 by Lelon Electronics Corp
Overview of LS-181M2WL5-3525 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR6235-253LMLC | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
LPR6235-253LMRB | Coilcraft Inc | General Purpose Inductor, | |
LPR6235-253LMLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Part Details for LS-181M2WL5-3525
LS-181M2WL5-3525 CAD Models
LS-181M2WL5-3525 Part Data Attributes
|
LS-181M2WL5-3525
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-181M2WL5-3525
Lelon Electronics Corp
CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1350 mA |
Alternate Parts for LS-181M2WL5-3525
This table gives cross-reference parts and alternative options found for LS-181M2WL5-3525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-181M2WL5-3525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43624C5187M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-181M2WL5-3525 vs B43624C5187M060 |
B43624C5187M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-181M2WL5-3525 vs B43624C5187M002 |
B43624C5187M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-181M2WL5-3525 vs B43624C5187M082 |
LPX181M450H1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LS-181M2WL5-3525 vs LPX181M450H1P3 |
LS-181M2WL4-3525 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-181M2WL5-3525 vs LS-181M2WL4-3525 |
B43624C5187M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-181M2WL5-3525 vs B43624C5187M067 |
B43624C5187M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-181M2WL5-3525 vs B43624C5187M087 |
LS-181M2WL3A3525 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-181M2WL5-3525 vs LS-181M2WL3A3525 |
B43624C5187M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-181M2WL5-3525 vs B43624C5187M000 |
B43624C5187M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-181M2WL5-3525 vs B43624C5187M080 |