Part Details for B43624A9337M007 by TDK Corporation
Overview of B43624A9337M007 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43624A9337M007
B43624A9337M007 CAD Models
B43624A9337M007 Part Data Attributes
|
B43624A9337M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43624A9337M007
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 250 mΩ | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43624A9337M007
This table gives cross-reference parts and alternative options found for B43624A9337M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43624A9337M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43624A9337M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A9337M007 vs B43624A9337M062 |
B43624A9337M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A9337M007 vs B43624A9337M000 |
B43624A9337M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A9337M007 vs B43624A9337M080 |
LS-331M2GG2A2550 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624A9337M007 vs LS-331M2GG2A2550 |
B43624A9337M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A9337M007 vs B43624A9337M002 |
LA5-400V331MS37# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | B43624A9337M007 vs LA5-400V331MS37# |
LS331M2G-2550(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Xicon Passive Components | B43624A9337M007 vs LS331M2G-2550(A) |
TYSV2G337J50ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF | TE Connectivity | B43624A9337M007 vs TYSV2G337J50ML |
LS-331M2GH2A2550 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624A9337M007 vs LS-331M2GH2A2550 |
LS-331M2GL3A2550 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624A9337M007 vs LS-331M2GL3A2550 |