Part Details for LS-331M2GL3A2550 by Lelon Electronics Corp
Overview of LS-331M2GL3A2550 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS-331M2GL3A2550
LS-331M2GL3A2550 CAD Models
LS-331M2GL3A2550 Part Data Attributes
|
LS-331M2GL3A2550
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-331M2GL3A2550
Lelon Electronics Corp
CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1900 mA |
Alternate Parts for LS-331M2GL3A2550
This table gives cross-reference parts and alternative options found for LS-331M2GL3A2550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-331M2GL3A2550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43624A9337M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LS-331M2GL3A2550 vs B43624A9337M060 |
B43624A9337M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LS-331M2GL3A2550 vs B43624A9337M080 |
B43624A9337M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LS-331M2GL3A2550 vs B43624A9337M000 |
TYSV2G337J50ML | TE Connectivity | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF | LS-331M2GL3A2550 vs TYSV2G337J50ML |
B43624A9337M062 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LS-331M2GL3A2550 vs B43624A9337M062 |
B43624A9337M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LS-331M2GL3A2550 vs B43624A9337M007 |
B43624A9337M087 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LS-331M2GL3A2550 vs B43624A9337M087 |
LS-331M2G-A2550 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | LS-331M2GL3A2550 vs LS-331M2G-A2550 |
LS331M2G-2550 | Xicon Passive Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | LS-331M2GL3A2550 vs LS331M2G-2550 |
LA5-400V331MS37# | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | LS-331M2GL3A2550 vs LA5-400V331MS37# |