Part Details for B43560A5828M003 by TDK Corporation
Overview of B43560A5828M003 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43560A5828M003
B43560A5828M003 CAD Models
B43560A5828M003 Part Data Attributes
|
B43560A5828M003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43560A5828M003
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
Manufacturer Series | B43560 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 22000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43560A5828M003
This table gives cross-reference parts and alternative options found for B43560A5828M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43560A5828M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43560C5828M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, | TDK Corporation | B43560A5828M003 vs B43560C5828M007 |
GXR32W822YF154 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | B43560A5828M003 vs GXR32W822YF154 |
B43560A5828M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43560A5828M003 vs B43560A5828M006 |
B43560C5828M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, | TDK Corporation | B43560A5828M003 vs B43560C5828M000 |
B43580C5828M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, | TDK Corporation | B43560A5828M003 vs B43580C5828M003 |
GXA2W822Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT, CAN | Hitachi Ltd | B43560A5828M003 vs GXA2W822Y |
B43580C5828M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT | TDK Epcos | B43560A5828M003 vs B43580C5828M003 |
B43560A5828M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43560A5828M003 vs B43560A5828M006 |
GXH2W822Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT, CAN | Hitachi Ltd | B43560A5828M003 vs GXH2W822Y |
B43560C5828M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT | TDK Epcos | B43560A5828M003 vs B43560C5828M000 |