B43560A4398M007
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount,

Overview of B43560A4398M007 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Telecommunications Automotive

CAD Models for B43560A4398M007 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B43560A4398M007 by TDK Corporation

B43560A4398M007
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
48 mΩ
JESD-609 Code
e3
Leakage Current
5.915723 mA
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
11400 mA
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
BINDING POST
Want to compare parts?
  1. B43560A4398M007
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount,
    VS

Alternate Parts for B43560A4398M007

This table gives cross-reference parts and alternative options found for B43560A4398M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43560A4398M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43560-A4398-M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3900uF, CHASSIS MOUNT, RADIAL LEADED TDK Epcos B43560A4398M007 vs B43560-A4398-M
GXA2V392YD13R CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3900uF, CHASSIS MOUNT, CAN Hitachi Ltd B43560A4398M007 vs GXA2V392YD13R
B43560A4398M006 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED TDK Corporation B43560A4398M007 vs B43560A4398M006
GXA2V392Y CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3900uF, CHASSIS MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd B43560A4398M007 vs GXA2V392Y
B43560-A4398-M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED TDK Corporation B43560A4398M007 vs B43560-A4398-M
EEGBA2V392GKE CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3900uF, CHASSIS MOUNT, CAN Panasonic Electronic Components B43560A4398M007 vs EEGBA2V392GKE
B43560A4398M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3900uF, CHASSIS MOUNT TDK Epcos B43560A4398M007 vs B43560A4398M007
B43580A4398M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, TDK Corporation B43560A4398M007 vs B43580A4398M007
B43560A4398M006 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3900uF, CHASSIS MOUNT, RADIAL LEADED TDK Epcos B43560A4398M007 vs B43560A4398M006
B43560A4398M003 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3900uF, CHASSIS MOUNT, RADIAL LEADED TDK Epcos B43560A4398M007 vs B43560A4398M003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43560A4398M007 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43560A4398M007 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43560A4398M007 would you like to use for your alert(s)?
  • Please alert me when B43560A4398M007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43560A4398M007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43560A4398M007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43560A4398M007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43560A4398M007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43560A4398M007 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: