Part Details for GXA2V392Y by Hitachi Chemical Co America Ltd
Overview of GXA2V392Y by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXA2V392Y
GXA2V392Y CAD Models
GXA2V392Y Part Data Attributes
|
GXA2V392Y
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
GXA2V392Y
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3900uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
Leakage Current | 13.65 mA | |
Manufacturer Series | GXA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 10400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for GXA2V392Y
This table gives cross-reference parts and alternative options found for GXA2V392Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXA2V392Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43560-A4398-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3900uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | GXA2V392Y vs B43560-A4398-M |
GXA2V392YD13R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3900uF, CHASSIS MOUNT, CAN | Hitachi Ltd | GXA2V392Y vs GXA2V392YD13R |
B43560A4398M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | TDK Corporation | GXA2V392Y vs B43560A4398M006 |
B43560-A4398-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | TDK Corporation | GXA2V392Y vs B43560-A4398-M |
EEGBA2V392GKE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3900uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | GXA2V392Y vs EEGBA2V392GKE |
B43560A4398M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3900uF, CHASSIS MOUNT | TDK Epcos | GXA2V392Y vs B43560A4398M007 |
B43580A4398M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, | TDK Corporation | GXA2V392Y vs B43580A4398M007 |
B43560A4398M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3900uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | GXA2V392Y vs B43560A4398M006 |
B43560A4398M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, | TDK Corporation | GXA2V392Y vs B43560A4398M007 |
B43560A4398M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3900uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | GXA2V392Y vs B43560A4398M003 |