-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43545B5337M080
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43545B5337M080
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 5020 mA | |
Terminal Pitch | 10 mm |
This table gives cross-reference parts and alternative options found for B43545B5337M080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43545B5337M080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX331M450A042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | B43545B5337M080 vs 381LX331M450A042AD |
337LMB450M2EF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | B43545B5337M080 vs 337LMB450M2EF |
ECET2WA331E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Panasonic Electronic Components | B43545B5337M080 vs ECET2WA331E4 |
1331VBM3540LHN9110 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43545B5337M080 vs 1331VBM3540LHN9110 |
ELD337M450AT4AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | B43545B5337M080 vs ELD337M450AT4AV |
B43504B5337M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43545B5337M080 vs B43504B5337M080 |
8331VBM3540LHN7110 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43545B5337M080 vs 8331VBM3540LHN7110 |
SLP331M450H7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | B43545B5337M080 vs SLP331M450H7P3A |
B43504B5337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43545B5337M080 vs B43504B5337M000 |
8331VBM3540LHN2110 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43545B5337M080 vs 8331VBM3540LHN2110 |